Part Details for 01045.0151-00 by Marquardt Switches Inc
Overview of 01045.0151-00 by Marquardt Switches Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01045.0151-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7410
|
Newark | Microswitch, Plunger, Spdt, 1A, 250Vac, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:1A, Contact Voltage Dc Nom:-, Product Range:1045 Rohs Compliant: Yes |Marquardt 01045.0151-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$4.9400 / $7.1800 | Buy Now |
DISTI #
2836040
|
element14 Asia-Pacific | MICROSWITCH, PLUNGER, SPDT, 1A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$4.0161 / $5.2513 | Buy Now |
DISTI #
2836040
|
Farnell | MICROSWITCH, PLUNGER, SPDT, 1A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 52 |
|
$5.2007 / $9.6854 | Buy Now |