Part Details for 0105 05 by Lumberg Connect GmbH
Overview of 0105 05 by Lumberg Connect GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0105 05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9631
|
Newark | Din Connector, Rcpt, 5Pos, Chassis, No. Of Contacts:5Contacts, Gender:Jack, Connector Mounting:Chassis Mount, Contact Termination:Through Hole Right Angle, Contact Plating:Tin Plated Contacts, Connector Body Material:-, Product Rohs Compliant: Yes |Lumberg 0105 05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 929 |
|
$1.2300 | Buy Now |
DISTI #
5405-010505-ND
|
DigiKey | DIN CHASSIS SOCKET PCB MOUNT 5 P Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5377 / $2.6500 | Buy Now |
DISTI #
71678547
|
RS | DIN chassis socket, right angle version, for printed circuit boards | Lumberg 0105 05 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $1.8400 | RFQ |
DISTI #
0105-05
|
TME | Socket, DIN, female, PIN: 5, Layout: 180°, angled 90°, on PCBs, THT Min Qty: 1 | 724 |
|
$1.3300 / $1.8900 | Buy Now |
DISTI #
2677770
|
element14 Asia-Pacific | DIN CONNECTOR, RCPT, 5POS, CHASSIS RoHS: Compliant Min Qty: 1 Container: Each | 929 |
|
$2.2465 / $2.4312 | Buy Now |
DISTI #
2677770
|
Farnell | DIN CONNECTOR, RCPT, 5POS, CHASSIS RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 929 |
|
$1.4314 / $1.9085 | Buy Now |
|
VRG Components Inc | DIN chassis socket, suitable for locking, right angle version, with ground contact, for printed circuit boards | 0 Stock |
|
RFQ |