Part Details for 010503215 by TE Connectivity
Overview of 010503215 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010503215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX5594
|
Newark | Terminal Block, Din Rail, 1 Position, 24-10Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:800V Rohs Compliant: Yes |Entrelec Te Connectivity 010503215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 564 |
|
$1.1300 / $1.7500 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
861 In Stock |
|
$1.4700 / $1.8800 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
861 In Stock |
|
$1.4700 / $1.8800 | Buy Now |