Part Details for 0105WHF1304TDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0105WHF1304TDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0105WHF1304TDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0105WHF1304TDE
|
TME | Resistor: thick film, SMD, 01005, 1.3MΩ, 31.25mW, ±1%, -55÷125°C Min Qty: 40000 | 0 |
|
$0.0106 | RFQ |