Part Details for 0106-SS by RAF Electronic Hardware
Overview of 0106-SS by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0106-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8444
|
Newark | Captive Panel Screw, Ss, 6-32, 0.719 ", Thread Size - Imperial:6-32, Thread Size - Metric:-, Screw Length:0.719", Fastener Plating:-, Fastener Material:Stainless Steel, Screw Head Style:Pan Head Slotted, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 0106-SS Min Qty: 127 Package Multiple: 1 Date Code: 0 Container: Bulk | 880 |
|
$2.3900 / $2.7900 | Buy Now |
DISTI #
1772-1670-ND
|
DigiKey | PANEL SCREW KNOB SLOTTED #6-32 Min Qty: 35 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6489 | Buy Now |
DISTI #
761-0106-SS
|
Mouser Electronics | Screws & Fasteners 23/32 LNGTH 5/16 DIA 6-32 THRD CAP SCREW RoHS: Compliant | 1 |
|
$1.6700 / $2.8500 | Buy Now |
DISTI #
71322073
|
RS | Captive Panel Screw - Style 1 ,5/16HD X 23/32 X 6-32 Thd | RAF 0106-SS RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0400 / $5.4200 | RFQ |
|
Onlinecomponents.com |
38 In Stock 340 Factory Stock |
|
$4.4300 / $5.4400 | Buy Now | |
DISTI #
60872043
|
Verical | Screw Captive Knurled Low Profile-HD Slotted 6-32-THD 23in/32in-LG 0.7188in-LG Stainless Steel Plain Min Qty: 37 Package Multiple: 37 Date Code: 2019 | Americas - 37 |
|
$7.0741 | Buy Now |
DISTI #
RAF0106-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics |
38 In Stock 340 Factory Stock |
|
$4.4300 / $5.4400 | Buy Now |