Part Details for 01062-034 by Sensata Technologies
Overview of 01062-034 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-2004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+16S+1HP PF, Vertical, Header. | |
10106268-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HP+24S+12HP STB, Vertical, Receptacle. | |
10106266-0009001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 36S, Vertical, Header. |
Price & Stock for 01062-034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-H25DSS300AB5VOCS
|
Mouser Electronics | Encoders | 0 |
|
$771.9000 / $838.6700 | Order Now |