Part Details for 010632CD025 by Essentra Components
Overview of 010632CD025 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010632CD025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7783-ND
|
DigiKey | BINDER COMBINATION SCREW 6-32 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
180 In Stock |
|
$0.0384 / $0.1000 | Buy Now |
DISTI #
144-010632CD025
|
Mouser Electronics | Screws & Fasteners Binder Combination Screw, #6-32 Thread, 1/4 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0380 / $0.1000 | Order Now |
DISTI #
72025840
|
RS | Binder Combination Screw, #6-32 Thread, 1/4 Lg | Essentra Components 010632CD025 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0990 / $0.1100 | RFQ |
|
Future Electronics | #6-32 Binding Head Machine Screw Combination Drive Nylon RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0330 | Buy Now |
|
Onlinecomponents.com | Nylon Combo Binder Machine Screw - Thread Size 6-32 - Thread Length 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0240 / $0.0486 | Buy Now |
|
Onlinecomponents.com | Nylon Combo Binder Machine Screw - Thread Size 6-32 - Thread Length 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0225 / $0.0349 | Buy Now |