Part Details for 010632CD175 by Essentra Components
Overview of 010632CD175 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010632CD175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7796-ND
|
DigiKey | BINDER COMBINATION SCREW 6-32 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
900 In Stock |
|
$0.0437 / $0.1000 | Buy Now |
DISTI #
144-010632CD175
|
Mouser Electronics | Screws & Fasteners Binder Combination Screw, #6-32 Thread, 1 3/4 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0430 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0375 | Buy Now |
|
Onlinecomponents.com | Nylon Combo Binder Machine Screw - Thread Size 6-32 - Thread Length 44.5 mm (1.750 in) RoHS: Compliant | 0 |
|
$0.0272 / $0.0551 | Buy Now |