There are no models available for this part yet.
Overview of 010632PW100 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 010632PW100 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC7858-ND
|
DigiKey | PAN PHILLIPS SCREW 6-32 THREAD 1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
860 In Stock |
|
$0.0518 / $0.1100 | Buy Now | |
DISTI #
144-010632PW100
|
Mouser Electronics | Screws & Fasteners Pan Phillips Screw, #6-32 Thread, 1 Lg RoHS: Compliant | 729 |
|
$0.0460 / $0.1000 | Buy Now | |
DISTI #
72025848
|
RS | Pan Phillips Screw, #6-32 Thread, 1 Lg | Essentra Components 010632PW100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 / $0.0920 | RFQ | |
Future Electronics | #6-32 Pan Nylon Head Machine Screw Phillips Drive RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0348 / $0.0397 | Buy Now | ||
Onlinecomponents.com | Nylon Crossed Pan Machine Screw - Thread Size 6-32 - Thread Length 25.4 mm (1.000 in) - Head Diameter 6.7 mm (0.263 in) RoHS: Compliant | 0 |
|
$0.0242 / $0.0477 | Buy Now |