Part Details for 010632R050 by Essentra Components
Overview of 010632R050 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010632R050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7283-ND
|
DigiKey | ROUND SLOTTED SCREW, NATURAL, NY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2224 In Stock |
|
$0.0464 / $0.1000 | Buy Now |
DISTI #
144-010632R050
|
Mouser Electronics | Screws & Fasteners Round Slotted Screw, #6-32 Thread, 1/2 Lg, Natural,Nylon RoHS: Compliant | 1694 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
72025770
|
RS | Round Slotted Screw, #6-32 Thread, 1/2 Lg | Essentra Components 010632R050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0380 / $0.0420 | RFQ |
|
Future Electronics | MicroPlastics Series #6-32 Thread Round Slotted Nylon Screw RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0341 / $0.0392 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 12.7 mm (0.500 in) - Head Height 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0236 / $0.0476 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 12.7 mm (0.500 in) - Head Height 6.4 mm (0.250 in) | 0 |
|
$0.0221 / $0.0343 | Buy Now |