Part Details for 010632S225 by Essentra Components
Overview of 010632S225 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010632S225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
010632S225-ND
|
DigiKey | SET SCREW SLOTTED HEAD 6-32 T Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1098 | Buy Now |
DISTI #
144-010632S225
|
Mouser Electronics | Screws & Fasteners Set Screw, Slotted Head, #6-32 Thread, 2 1/4 Lg RoHS: Compliant | 0 |
|
$0.0930 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0776 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Set Screw - Thread Size 6-32 - Thread Length 57.2 mm (2.250 in) RoHS: Compliant | 0 |
|
$0.0565 / $0.0939 | Buy Now |