Part Details for 010632X056 by Essentra Components
Overview of 010632X056 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010632X056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
010632X056-ND
|
DigiKey | HEX SLOTTED SCREW 6-32 THREAD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0571 | Buy Now |
DISTI #
144-010632X056
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, #6-32 Thread, 9/16 Lg RoHS: Compliant | 0 |
|
$0.0470 / $0.1200 | Order Now |
DISTI #
72768023
|
RS | Natural Nylon Slotted Threaded Hex Head Cap Screw, 6-32, Thread Length .563 | Essentra Components 010632X056 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0382 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 6-32 - Thread Length 14.3 mm (0.563 in) - Distance Across Flats 6.4 mm (0.250 in) - Head Height 2.2 mm (0.086 in) RoHS: Compliant | 0 |
|
$0.0365 / $0.0550 | Buy Now |