Part Details for 01070-503 by BEI Sensors
Overview of 01070-503 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
51760-10703207AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 32S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for 01070-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-01070-503-ND
|
DigiKey | 01070-503 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,203.4100 / $1,251.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$1,143.0300 / $1,188.7600 | Buy Now |
DISTI #
000000000005594411
|
Sager | Encoders | 0 |
|
Buy Now | |
DISTI #
C1S130400008790
|
Chip1Stop | Encoder RoHS: Compliant | 2 |
|
$1,360.0000 / $1,410.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$1,143.0300 / $1,188.7600 | Buy Now |