Part Details for 01070-715 by BEI Sensors
Overview of 01070-715 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01070-715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01070-715-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$816.5880 / $871.0200 | Buy Now |
DISTI #
BEI01070-715
|
Heilind Electronics | XHS35F-75-R2-SS-1024-ABZC-28V/ V-SM18 OPTICAL ENCODER | Americas - 0 in Stock |
|
$860.4044 / $940.7088 | Buy Now |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 3.5" diameter-Express-H35 RoHS: Compliant |
2 In Stock |
|
$796.6700 / $853.9400 | Buy Now |
DISTI #
000000000005543946
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$801.3400 / $871.0300 | Buy Now |
|
Master Electronics | Incremental Hollow Shaft Encoder 3.5" diameter-Express-H35 RoHS: Compliant |
2 In Stock |
|
$796.6700 / $853.9400 | Buy Now |