There are no models available for this part yet.
Overview of 01081 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-108-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
51760-10810008ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 100S 8P STB Right Angle Receptacle. | |
10156001-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Header 80 Positions, Dual Row |
Price & Stock for 01081 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.9000 / $95.8700 | Buy Now |