Part Details for 01081 by Wiha Quality Tools
Overview of 01081 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-108-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
51760-10810008ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 100S 8P STB Right Angle Receptacle. | |
10156001-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Header 80 Positions, Dual Row |
Price & Stock for 01081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.01081
|
TME | Screwdriver, 6-angles socket, SoftFinish®, Blade length: 65mm Min Qty: 1 | 10 |
|
$10.7300 / $12.3800 | Buy Now |