Part Details for 010818068 by Phoenix Mecano
Overview of 010818068 by Phoenix Mecano
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010818068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6882
|
Newark | Enclosure, 3.14" X 6.88" X 2.24", Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:57Mm, External Width - Metric:175Mm, External Depth - Metric:80Mm, Ip Rating:Ip66, Body Color:Silver Grey Rohs Compliant: Yes |PHOENIX MECANO 010818068 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$46.8600 / $65.2200 | Buy Now |
DISTI #
902-1296-ND
|
DigiKey | BOX ALUM 6.89"L X 3.15"W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
98 In Stock |
|
$36.1376 / $50.4000 | Buy Now |
DISTI #
C1S632900000334
|
Chip1Stop | Enclosure, Standard, Aluminum, (80 X 175 X 57)mm, Unpainted RoHS: Compliant | 26 |
|
$36.5000 | Buy Now |