Part Details for 010832F012PC by Essentra Components
Overview of 010832F012PC by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010832F012PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
010832F012PC-ND
|
DigiKey | FILLISTER SLOTTED SCREW 8-32 T Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3757 | Buy Now |
DISTI #
144-010832F012PC
|
Mouser Electronics | Screws & Fasteners Fillister Slotted Screw, #8-32 Thread, 1/8 Lg RoHS: Compliant | 0 |
|
$0.3380 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2660 | Buy Now |
|
Onlinecomponents.com | Machine Screw - Thread Size - 8-32, , Thread Length - 3.2 mm (0.125 in), , RoHS: Compliant | 0 |
|
$0.1935 / $0.3829 | Buy Now |