Part Details for 010832P028 by Essentra Components
Overview of 010832P028 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010832P028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
010832P028-ND
|
DigiKey | PAN SLOTTED SCREW 8-32 THREAD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0556 | Buy Now |
DISTI #
144-010832P028
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, #8-32 Thread, 9/32 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0460 / $0.1300 | Order Now |
DISTI #
72768151
|
RS | Nylon Slotted Pan Machine Screw, 8-32, Thread Length .281 | Essentra Components 010832P028 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0570 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0388 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 8-32 - Thread Length 7.1 mm (0.281 in) - Head Diameter 8 mm (0.314 in) RoHS: Compliant | 0 |
|
$0.0371 / $0.0572 | Buy Now |