Part Details for 010832POST025PC by Essentra Components
Overview of 010832POST025PC by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010832POST025PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7992-ND
|
DigiKey | SLOTTED SCREW FOR POST 8-32 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
940 In Stock |
|
$0.1409 / $0.3700 | Buy Now |
DISTI #
144-010832POST025PC
|
Mouser Electronics | Screws & Fasteners Slotted Screw for Post, #8-32 Thread, 1/4 Length, Transparent, Polycarbonate, .355 OD RoHS: Compliant | 950 |
|
$0.1400 / $0.3700 | Buy Now |
DISTI #
72045171
|
RS | Slotted Screw for Post, #8-32 Thread, 1/4 Length | Essentra Components 010832POST025PC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1254 | Buy Now |
|
Onlinecomponents.com | Clear PC Book Screw Set - Thread Size 832 - Receptacle Thread Length 6.4 mm (0.250 in) - Thread Length 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.1124 / $0.1598 | Buy Now |