Part Details for 010832R100 by Essentra Components
Overview of 010832R100 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010832R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7293-ND
|
DigiKey | ROUND SLOTTED SCREW, NATURAL, NY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5475 In Stock |
|
$0.0490 / $0.1100 | Buy Now |
DISTI #
144-010832R100
|
Mouser Electronics | Screws & Fasteners Round Slotted Screw, #8-32 Thread, 1 Lg, Natural,Nylon RoHS: Compliant | 0 |
|
$0.0400 / $0.1100 | Order Now |
DISTI #
72045181
|
RS | Round Slotted Screw, #8-32 Thread, 1 Lg | Essentra Components 010832R100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0342 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Round Machine Screw - Thread Size 8-32 - Thread Length 25.4 mm (1.000 in) - Head Height 7.6 mm (0.298 in) RoHS: Compliant | 0 |
|
$0.0247 / $0.0502 | Buy Now |