Part Details for 010832R175 by Essentra Components
Overview of 010832R175 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010832R175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8010-ND
|
DigiKey | ROUND SLOTTED SCREW 8-32 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.0527 / $0.1300 | Buy Now |
DISTI #
144-010832R175
|
Mouser Electronics | Screws & Fasteners Round Slotted Screw, #8-32 Thread, 1 3/4 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0490 / $0.1300 | Order Now |
DISTI #
72045183
|
RS | Round Slotted Screw, #8-32 Thread, 1 3/4 Lg | Essentra Components 010832R175 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0520 / $0.0590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0396 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Round Machine Screw - Thread Size 8-32 - Thread Length 44.5 mm (1.750 in) - Head Height 7.6 mm (0.298 in) RoHS: Compliant | 0 |
|
$0.0323 / $0.0609 | Buy Now |