Part Details for 010832T012 by Essentra Components
Overview of 010832T012 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010832T012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8017-ND
|
DigiKey | SET SCREW SOCKET HEAD 8-32 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
461 In Stock |
|
$0.0381 / $0.1000 | Buy Now |
DISTI #
144-010832T012
|
Mouser Electronics | Screws & Fasteners Set Screw, Socket Head, #8-32 Thread, 1/8 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0380 / $0.1000 | Order Now |
DISTI #
72045188
|
RS | Set Screw, Socket Head, #8-32 Thread, 1/8 Lg | Essentra Components 010832T012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0313 | Buy Now |
|
Onlinecomponents.com | Nylon Hex Socket Set Screw - Thread Size 8-32 - Thread Length 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$0.0224 / $0.0346 | Buy Now |
|
Onlinecomponents.com | Nylon Hex Socket Set Screw - Thread Size 8-32 - Thread Length 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$0.0239 / $0.0480 | Buy Now |