Part Details for 010977166 by Molex
Overview of 010977166 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010977166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-97-7166
|
TTI | Headers & Wire Housings 2.54MM HDR VT 2X08P 320/110 15AU Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 9612 In Stock |
|
$1.2100 / $1.6900 | Buy Now |