There are no models available for this part yet.
Overview of 011-0615-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-153MEB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 011-0615-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AJ9651
|
Newark | Connector |Itt Cannon 011-0615-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0700 / $53.7900 | Buy Now | |
DISTI #
2266-011-0615-000-ND
|
DigiKey | 011-0615-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$35.4900 | Buy Now | |
DISTI #
965-0110615000
|
Mouser Electronics | Circular MIL Spec Connector MS3101E/R SIZE 28 BBL | 0 |
|
$35.4900 / $39.8600 | Order Now | |
DISTI #
ITT011-0615-000
|
Heilind Electronics | 110615000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Standard Circular Connector |
157 In Stock |
|
$37.8600 / $80.8600 | Buy Now | ||
DISTI #
61916458
|
Verical | Standard circular Connection RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$29.0800 / $31.4000 | Buy Now | |
DISTI #
73153375
|
Verical | Standard circular Connection RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$29.0800 / $31.4000 | Buy Now | |
DISTI #
0110615000-ITT
|
TME | 011-0615-000 Min Qty: 2 | 59 |
|
$32.4660 / $38.9539 | Buy Now | |
DISTI #
ITT011-0615-000
|
Interstate Connecting Components | 110615000 | 0 |
|
Buy Now | ||
DISTI #
C1S138502435234
|
Chip1Stop | Connector D-Subminiature | 59 |
|
$32.0000 / $37.2000 | Buy Now |