Part Details for 011-0621-000 by ITT Interconnect Solutions
Overview of 011-0621-000 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30621MCN-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30621FCPGP#D5C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30621FCAGP#D5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for 011-0621-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9730
|
Newark | Itt Cannon |Itt Cannon 011-0621-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $10.8300 | Buy Now |
DISTI #
2266-011-0621-000-ND
|
DigiKey | 011-0621-000 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$15.2200 / $16.4300 | Buy Now |
DISTI #
965-0110621000
|
Mouser Electronics | Circular MIL Spec Connector MS3106E/R SIZE 12S BBL | 0 |
|
$12.7300 / $20.7300 | Order Now |
DISTI #
ITT011-0621-000
|
Heilind Electronics | 110621000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector |
758 In Stock |
|
$7.1400 / $17.9900 | Buy Now |
DISTI #
61917281
|
Verical | Standard circular Connection Min Qty: 5 Package Multiple: 1 | Americas - 84 |
|
$13.4600 / $14.5400 | Buy Now |
DISTI #
0110621000-ITT
|
TME | 011-0621-000 Min Qty: 3 | 84 |
|
$15.0226 / $18.0318 | Buy Now |
DISTI #
ITT011-0621-000
|
Interstate Connecting Components | 110621000 | 0 |
|
Buy Now | |
DISTI #
C1S329902589481
|
Chip1Stop | Connector Other RoHS: Not Compliant pbFree: No | 84 |
|
$15.2000 / $17.5000 | Buy Now |
DISTI #
011-0621-000
|
ECCO | 674 |
|
$17.9900 | Buy Now |