Part Details for 011-0623-000 by ITT Interconnect Solutions
Overview of 011-0623-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30623M8A-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30623MGP-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30623F8PGP#D3C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for 011-0623-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-0110623000
|
Mouser Electronics | Circular MIL Spec Connector MS3106E/R SIZE 16S BBL | 0 |
|
$14.2700 / $19.8500 | Order Now |
DISTI #
ITT011-0623-000
|
Heilind Electronics | 110623000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
972 In Stock |
|
$5.4300 / $13.4000 | Buy Now | |
DISTI #
ITT011-0623-000
|
Interstate Connecting Components | 110623000 | 0 |
|
Buy Now | |
DISTI #
011-0623-000
|
ECCO | 972 |
|
$13.4000 | Buy Now | |
|
Master Electronics |
972 In Stock |
|
$5.4300 / $13.4000 | Buy Now |