Part Details for 011-8572-232 by ITT Interconnect Solutions
Overview of 011-8572-232 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85720-207LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 120 Positions. | |
85720-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 120 Positions. | |
85720-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 120 Positions. |
Price & Stock for 011-8572-232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R4564
|
Newark | Ca Bayonet |Itt Cannon 011-8572-232 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8400 / $27.3500 | Buy Now |
DISTI #
011-8572-232
|
Avnet Americas | - Bulk (Alt: 011-8572-232) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8750 / $31.6165 | Buy Now |
DISTI #
ITT011-8572-232
|
Heilind Electronics | 011-8572-232 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2100 / $44.4300 | Buy Now |
DISTI #
ITT011-8572-232
|
Interstate Connecting Components | 011-8572-232 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.2100 / $44.4300 | Buy Now |