Part Details for 01102-022 by BEI Sensors
Overview of 01102-022 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-102-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
98401-102-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
98401-102-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 01102-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01102-022-ND
|
DigiKey | ROTARY ENCODER OPTICAL 2000PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$1,122.6740 / $1,145.5900 | Buy Now |
DISTI #
BEI01102-022
|
Heilind Electronics | HS35F-100-R2-SS-2000-ABZC- 28V/V-DM18-S OPTICAL INCR ENC | Americas - 1 in Stock |
|
$1,131.6293 / $1,237.2480 | Buy Now |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 3.5" diameter RoHS: Compliant |
3 In Stock |
|
$1,055.6500 / $1,096.4100 | Buy Now |
DISTI #
000000000005543958
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$1,053.9400 / $1,145.5900 | Buy Now |
|
Master Electronics | Incremental Hollow Shaft Encoder 3.5" diameter RoHS: Compliant |
3 In Stock |
|
$1,055.6500 / $1,096.4100 | Buy Now |