Part Details for 01102-165 by BEI Sensors
Overview of 01102-165 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01102-165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-1465-ND
|
DigiKey | ENCODER ROTARY 5000PPR 28V DUAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$785.0000 | Buy Now |
DISTI #
2266-01102-165-ND
|
DigiKey | ENCODER ROTARY 5000PPR 28V DUAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,431.5700 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$1,245.0600 / $1,275.8100 | Buy Now | |
|
Master Electronics |
1 Partner Stock |
|
$1,245.0600 / $1,275.8100 | Buy Now |