Part Details for 011020088 by Phoenix Mecano
Overview of 011020088 by Phoenix Mecano
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011020088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6886
|
Newark | Enclosure, 3.93" X 7.86" X 3.18", Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:81Mm, External Width - Metric:200Mm, External Depth - Metric:100Mm, Ip Rating:-, Body Color:Silver Grey Rohs Compliant: Yes |PHOENIX MECANO 011020088 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$61.7600 / $85.9500 | Buy Now |
DISTI #
011020088-ND
|
DigiKey | BOX ALUM 7.87"L X 3.94"W Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0500 | Buy Now |
DISTI #
4065084
|
element14 Asia-Pacific | ENCLOSURE, 3.93" X 7.86" X 3.18" RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$69.3778 / $70.2930 | Buy Now |
DISTI #
4065084
|
Farnell | ENCLOSURE, 3.93" X 7.86" X 3.18" RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 5 |
|
$64.5181 / $89.7915 | Buy Now |