Part Details for 011024F062 by Essentra Components
Overview of 011024F062 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011024F062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
011024F062-ND
|
DigiKey | FILLISTER SLOTTED SCREW 10-24 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0587 | Buy Now |
DISTI #
144-011024F062
|
Mouser Electronics | Screws & Fasteners Fillister Slotted Screw, #10-24 Thread, 5/8 Lg RoHS: Compliant | 0 |
|
$0.0480 / $0.1300 | Order Now |
DISTI #
72768273
|
RS | Machine Screw, 10-24, Thread Length - .625 | Essentra Components 011024F062 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0392 | Buy Now |
|
Onlinecomponents.com | Machine Screw - Thread Size - 10-24, , Thread Length - 15.9 mm (0.625 in), , RoHS: Compliant | 0 |
|
$0.0375 / $0.0565 | Buy Now |