Part Details for 011024F100 by Essentra Components
Overview of 011024F100 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011024F100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8054-ND
|
DigiKey | FILLISTER SLOTTED SCREW 10-24 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
750 In Stock |
|
$0.0297 / $0.1000 | Buy Now |
DISTI #
144-011024F100
|
Mouser Electronics | Screws & Fasteners Fillister Slotted Screw, #10-24 Thread, 1 Lg RoHS: Compliant | 0 |
|
$0.0460 / $0.1200 | Order Now |
DISTI #
72045201
|
RS | Fillister Slotted Screw, #10-24 Thread, 1 Lg | Essentra Components 011024F100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0376 | Buy Now |
|
Onlinecomponents.com | Machine Screw - Thread Size - 10-24, , Thread Length - 25.4 mm (1.000 in), , RoHS: Compliant | 0 |
|
$0.0285 / $0.0578 | Buy Now |