Part Details for 011024P125 by Essentra Components
Overview of 011024P125 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011024P125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8066-ND
|
DigiKey | PAN SLOTTED SCREW 10-24 THREAD 1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
385 In Stock |
|
$0.0538 / $0.1300 | Buy Now |
DISTI #
144-011024P125
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, #10-24 Thread, 1 1/4 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0500 / $0.1300 | Order Now |
DISTI #
72768303
|
RS | Nylon Slotted Pan Machine Screw, 10-24, Thread Length 1.25 | Essentra Components 011024P125 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0530 / $0.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0404 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 10-24 - Thread Length 31.8 mm (1.250 in) - Head Diameter 9.3 mm (0.365 in) RoHS: Compliant | 0 |
|
$0.0331 / $0.0621 | Buy Now |