There are no models available for this part yet.
Overview of 011024X031 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 011024X031 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
011024X031-ND
|
DigiKey | HEX SLOTTED SCREW 10-24 THREAD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0577 | Buy Now | |
DISTI #
144-011024X031
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, #10-24 Thread, 5/16 Lg RoHS: Compliant | 0 |
|
$0.0480 / $0.1200 | Order Now | |
DISTI #
72768357
|
RS | Natural Nylon Slotted Threaded Hex Head Cap Screw, 10-24, Thread Length .313 | Essentra Components 011024X031 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0590 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0386 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 10-24 - Thread Length 8 mm (0.313 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in) RoHS: Compliant | 0 |
|
$0.0369 / $0.0556 | Buy Now |