Part Details for 01103 (ALTERNATE: 00051131011038) by 3M
Overview of 01103 (ALTERNATE: 00051131011038) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01103 (ALTERNATE: 00051131011038)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74548747
|
RS | Stikit Red Finishing Film Abrasive Disc 260L, 01103, 6 in, P1200 | 3M 01103 RoHS: Not Compliant Min Qty: 4 Package Multiple: 25 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$40.7700 | RFQ |