Part Details for 011032F037 by Essentra Components
Overview of 011032F037 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011032F037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8106-ND
|
DigiKey | FILLISTER SLOTTED SCREW 10-32 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8915 In Stock |
|
$0.0336 / $0.1000 | Buy Now |
DISTI #
144-011032F037
|
Mouser Electronics | Screws & Fasteners Fillister Slotted Screw, #10-32 Thread, 3/8 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0330 / $0.1000 | Order Now |
DISTI #
72045216
|
RS | Fillister Slotted Screw, #10-32 Thread, 3/8 Lg | Essentra Components 011032F037 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0366 | Buy Now |
|
Onlinecomponents.com | Machine Screw - Thread Size - 10-32, , Thread Length - 9.5 mm (0.375 in), , RoHS: Compliant | 0 |
|
$0.0267 / $0.0539 | Buy Now |