There are no models available for this part yet.
Overview of 011032F075 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 011032F075 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC8108-ND
|
DigiKey | FILLISTER SLOTTED SCREW 10-32 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
950 In Stock |
|
$0.0295 / $0.1000 | Buy Now | |
DISTI #
144-011032F075
|
Mouser Electronics | Screws & Fasteners Fillister Slotted Screw, #10-32 Thread, 3/4 Lg RoHS: Compliant | 0 |
|
$0.0290 / $0.1000 | Order Now | |
DISTI #
72768396
|
RS | Machine Screw, 10-32, Thread Length - .75 | Essentra Components 011032F075 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0520 / $0.0580 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0395 | Buy Now | ||
Onlinecomponents.com | Machine Screw - Thread Size - 10-32, , Thread Length - 19.1 mm (0.750 in), , RoHS: Compliant | 0 |
|
$0.0322 / $0.0607 | Buy Now |