Part Details for 011032F200 by Essentra Components
Overview of 011032F200 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011032F200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7300-ND
|
DigiKey | FILLISTER SLOTTED SCREW, NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4979 In Stock |
|
$0.0466 / $0.1000 | Buy Now |
DISTI #
144-011032F200
|
Mouser Electronics | Screws & Fasteners Fillister Slottted Screw, #10-32 Thread, 2 Lg RoHS: Compliant | 0 |
|
$0.0330 / $0.1000 | Order Now |
DISTI #
72768402
|
RS | Machine Screw, 10-32, Thread Length - 2 | Essentra Components 011032F200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0590 / $0.0650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | Machine Screw - Thread Size - 10-32, , Thread Length - 50.8 mm (2.000 in), , RoHS: Compliant | 0 |
|
$0.0355 / $0.0677 | Buy Now |