Part Details for 011032G062 by Essentra Components
Overview of 011032G062 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011032G062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
011032G062-ND
|
DigiKey | SET SCREW SLOTTED HEAD 10-32 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0551 | Buy Now |
DISTI #
144-011032G062
|
Mouser Electronics | Screws & Fasteners Set Screw, Slotted Head, #10-32 Thread, 5/8 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0450 / $0.1300 | Order Now |
DISTI #
72768409
|
RS | Nylon Slotted Set Screw, 10-32, Thread Length .625 | Essentra Components 011032G062 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0384 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Set Screw - Thread Size 10-32 - Thread Length 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.0367 / $0.0566 | Buy Now |