Part Details for 011032P100 by Essentra Components
Overview of 011032P100 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011032P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7302-ND
|
DigiKey | PAN SLOTTED SCREW, NATURAL, NYLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13603 In Stock |
|
$0.0531 / $0.1300 | Buy Now |
DISTI #
144-011032P100
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, #10-32 Thread, 1 Lg, Natural,Nylon RoHS: Compliant | 380 |
|
$0.0530 / $0.1300 | Buy Now |
DISTI #
72025859
|
RS | Pan Slotted Screw, #10-32 Thread, 1 Lg | Essentra Components 011032P100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1170 / $0.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0399 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 10-32 - Thread Length 25.4 mm (1.000 in) - Head Diameter 9.3 mm (0.365 in) | 0 |
|
$0.0326 / $0.0613 | Buy Now |