Part Details for 011032P100PC by Essentra Components
Overview of 011032P100PC by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011032P100PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
011032P100PC-ND
|
DigiKey | PAN SLOTTED SCREW 10-32 THREAD Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4649 | Buy Now |
DISTI #
144-011032P100PC
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, #10-32 Thread, 1 Lg RoHS: Compliant | 0 |
|
$0.4200 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3110 | Buy Now |
|
Onlinecomponents.com | PC Slotted Pan Machine Screw - Thread Size 10-32 - Thread Length 25.4 mm (1.000 in) - Head Diameter 9.3 mm (0.365 in) RoHS: Compliant | 0 |
|
$0.2545 / $0.3701 | Buy Now |