Part Details for 011032R162 by Essentra Components
Overview of 011032R162 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011032R162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
011032R162-ND
|
DigiKey | ROUND SLOTTED SCREW 10-32 THRE Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0681 | Buy Now |
DISTI #
144-011032R162
|
Mouser Electronics | Screws & Fasteners Round Slotted Screw, #10-32 Thread, 1 5/8 Lg RoHS: Compliant | 0 |
|
$0.0540 / $0.1500 | Order Now |
DISTI #
72785617
|
RS | Nylon Slotted Round Machine Screw, 10-32, Thread length 1.625 | Essentra Components 011032R162 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0431 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Round Machine Screw - Thread Size 10-32 - Thread Length 41.3 mm (1.625 in) - Head Height 8.8 mm (0.347 in) RoHS: Compliant | 0 |
|
$0.0348 / $0.0662 | Buy Now |