Part Details for 011032X043 by Essentra Components
Overview of 011032X043 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011032X043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
011032X043-ND
|
DigiKey | HEX SLOTTED SCREW 10-32 THREAD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0699 | Buy Now |
DISTI #
144-011032X043
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, #10-32 Thread, 7/16 Lg RoHS: Compliant | 0 |
|
$0.0580 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0467 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 11.1 mm (0.438 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in) RoHS: Compliant | 0 |
|
$0.0465 / $0.0717 | Buy Now |