There are no models available for this part yet.
Overview of 011032X075PC by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 011032X075PC by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
011032X075PC-ND
|
DigiKey | HEX SLOTTED SCREW 10-32 THREAD Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4823 | Buy Now | |
DISTI #
144-011032X075PC
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, #10-32 Thread, 3/4 Lg RoHS: Compliant | 0 |
|
$0.4360 / $0.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3220 | Buy Now | ||
Onlinecomponents.com | Clear PC Slotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in) RoHS: Compliant | 0 |
|
$0.2641 / $0.3840 | Buy Now |