Part Details for 011032X200 by Essentra Components
Overview of 011032X200 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011032X200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7312-ND
|
DigiKey | HEX SLOTTED HEAD BOLT, NATURAL, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5900 In Stock |
|
$0.0586 / $0.1500 | Buy Now |
DISTI #
144-011032X200
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, #10-32 Thread, 2 in Lg, Natural,Nylon RoHS: Compliant | 0 |
|
$0.0540 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in) | 0 |
|
$0.0355 / $0.0677 | Buy Now |