There are no models available for this part yet.
Overview of 01104000 by Bopla
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 01104000 by Bopla
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38K9705
|
Newark | Enclosure, Ip66, Euromas, Junction Box, 34 Mm, 64 Mm, 115 Mm, Aluminium, Grey Rohs Compliant: Yes |Bopla 01104000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6100 / $30.4400 | Buy Now | |
DISTI #
ETA104
|
TME | Enclosure: multipurpose, X: 64mm, Y: 115mm, Z: 34.5mm, EUROMAS, IP66 Min Qty: 1 | 0 |
|
$19.8100 / $22.0100 | RFQ |
CAD Models for 01104000 by Bopla
Part Data Attributes for 01104000 by Bopla
01104000
Bopla
|
|
---|---|
Samacsys Manufacturer
|
Bopla
|
Want to compare parts?
-
01104000BoplaVS
-