There are no models available for this part yet.
Overview of 01117-06555 by Avdel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10111743-009LF | Amphenol Communications Solutions | HPCE R/A REC 52P22S | |
54121-110111700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 11 Positions, 2.54mm (0.100in) Pitch. | |
10111743-010LF | Amphenol Communications Solutions | HPCE R/A Receptacle 52P22S |
Price & Stock for 01117-06555 by Avdel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AVD01117-06555
|
DB Roberts | AVSERT TRV M2.5 SS BR | 0 |
|
RFQ |