Part Details for 01117-06580 by Avdel
Overview of 01117-06580 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10111743-009LF | Amphenol Communications Solutions | HPCE R/A REC 52P22S | |
54121-110111700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 11 Positions, 2.54mm (0.100in) Pitch. | |
10111743-010LF | Amphenol Communications Solutions | HPCE R/A Receptacle 52P22S |
Price & Stock for 01117-06580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD01117-06580
|
DB Roberts | AVSERT TRV M2.5 SS BR | 0 |
|
RFQ |