Part Details for 0112 136 05 by Technokabel SA
Overview of 0112 136 05 by Technokabel SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |